396-026-559-101

Heilind Number:EDA396-026-559-101
Manufacturer:EDAC
Manufacturer Number:396-026-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-101

Detailed Description

Enhance connectivity with this durable Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row and 26 positions, it offers ample space for seamless data transfer. The copper alloy contact material and .125-inch pitch guarantee efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various PCB applications. Trust in this connector to deliver consistent power at 3A, meeting your connectivity needs with precision.