396-026-559-107

Heilind Number:EDA396-026-559-107
Manufacturer:EDAC
Manufacturer Number:396-026-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-107

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a must-have component for seamless board-to-board communication. Crafted in durable black UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring 26 positions and a single row design, this connector offers ample space for efficient data transfer. The copper alloy contact material guarantees secure and stable connections, while a 3A amperage rating supports high-power applications. With a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy installation on PCBs. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Explore our range of connectors for more high-quality solutions.