396-026-559-108

Heilind Number:EDA396-026-559-108
Manufacturer:EDAC
Manufacturer Number:396-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication within electronic devices. Designed for optimal performance, this connector features a single row configuration with 26 positions, offering ample connectivity options for your PCB assembly. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission while the black color adds a sleek touch to your circuit board. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .125" pitch make installation a breeze, while the .2" row spacing allows for organized and secure connections. Elevate your design with this high-quality Card Edge Connector, a must-have for any electronics project.