396-026-559-112

Heilind Number:EDA396-026-559-112
Manufacturer:EDAC
Manufacturer Number:396-026-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-112

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in striking black. Designed for optimal performance, it features a single row layout with 26 positions, ensuring seamless and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every connection. The .125 inch pitch and .2 inch row spacing offer precision in assembly, while the right angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.