396-026-559-158

Heilind Number:EDA396-026-559-158
Manufacturer:EDAC
Manufacturer Number:396-026-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-158

Detailed Description

Enhance connectivity within your PCB setup with this sleek and high-performing Card Edge Connector. Designed for optimal functionality, it boasts a single row housing with 26 positions, offering ample room for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it fits snugly into your setup, and the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity game with this essential component.