396-026-559-201

Heilind Number:EDA396-026-559-201
Manufacturer:EDAC
Manufacturer Number:396-026-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and a pitch of .125 inches, it offers optimal space utilization and easy installation. With 26 positions, it allows for versatile connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your device's performance with this essential connector.