396-026-559-203

Heilind Number:EDA396-026-559-203
Manufacturer:EDAC
Manufacturer Number:396-026-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enhance signal transmission. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, offering both quality and functionality.