396-026-559-204

Heilind Number:EDA396-026-559-204
Manufacturer:EDAC
Manufacturer Number:396-026-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With two rows of 26 positions each, this connector offers ample room for your circuitry. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your connectivity needs. Elevate your projects with the power of efficient and secure board-to-board connections.