396-026-559-207

Heilind Number:EDA396-026-559-207
Manufacturer:EDAC
Manufacturer Number:396-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the two rows with 26 positions offer ample connection options. Designed for efficiency, it boasts a right-angle mount orientation and a .125-inch pitch, with a .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.