396-026-559-212

Heilind Number:EDA396-026-559-212
Manufacturer:EDAC
Manufacturer Number:396-026-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-212

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector, designed for optimal performance. With a sleek right-angle mount orientation, it seamlessly integrates into your setup. Its UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. The copper alloy contact material, along with a pitch of .125 inches and a row spacing of .2 inches, guarantees reliable and efficient transmission. Featuring two rows and 26 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your PCB connectors with this high-quality component.