396-026-559-258

Heilind Number:EDA396-026-559-258
Manufacturer:EDAC
Manufacturer Number:396-026-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a double-row layout and 26 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it's perfect for maximizing space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connector is a dependable choice for industrial and commercial use. Elevate your PCB design with this essential component.