396-026-559-602

Heilind Number:EDA396-026-559-602
Manufacturer:EDAC
Manufacturer Number:396-026-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 26 positions with a single row layout, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the black color adds a sleek finish to your assembly. With a pitch of .125 inches and right angle mount orientation, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.