396-026-559-603

Heilind Number:EDA396-026-559-603
Manufacturer:EDAC
Manufacturer Number:396-026-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-603

Detailed Description

Enhance connectivity within your electronic designs with this Card Edge Connector. Designed for seamless integration, it features 26 positions with a single row layout and a .125-inch pitch, ensuring precise alignment on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. With a contact material of Copper Alloy and an amperage rating of 3A, it offers efficient power transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this black connector is a must-have component for seamless board-to-board connections.