396-026-559-608

Heilind Number:EDA396-026-559-608
Manufacturer:EDAC
Manufacturer Number:396-026-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage of 3A, it ensures reliable power transmission. The 1-row configuration, featuring 26 positions spaced at a pitch of .125 inches and a row spacing of .2 inches, offers versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for a seamless and efficient connection.