396-026-559-612

Heilind Number:EDA396-026-559-612
Manufacturer:EDAC
Manufacturer Number:396-026-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy construction. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right angle mount orientation ensures versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.