396-026-559-678

Heilind Number:EDA396-026-559-678
Manufacturer:EDAC
Manufacturer Number:396-026-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-678

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers seamless integration onto circuit boards. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact setups, its right angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore the full range of our Products,Connectors,PCB Connectors,Board To Board PCB Connectors for more essential components.