396-026-559-803

Heilind Number:EDA396-026-559-803
Manufacturer:EDAC
Manufacturer Number:396-026-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-803

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficient power transmission, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 26 positions, this connector offers ample space for your electronic devices, ensuring optimal performance. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for diverse applications in the electronic industry. Elevate your connectivity solutions with this essential component.