396-026-559-807

Heilind Number:EDA396-026-559-807
Manufacturer:EDAC
Manufacturer Number:396-026-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a 2-row configuration with a total of 26 positions, perfect for secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures high performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality. Ideal for various applications, from consumer electronics to industrial equipment, this connector is a vital component for seamless connectivity.