396-026-559-812

Heilind Number:EDA396-026-559-812
Manufacturer:EDAC
Manufacturer Number:396-026-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The black color and right-angle mount orientation make it versatile for various applications. With a pitch of .125 inches and row spacing of .2 inches, installation is convenient and efficient. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and consumer electronics. Trust in its quality and precision for seamless connectivity solutions.