396-026-559-858

Heilind Number:EDA396-026-559-858
Manufacturer:EDAC
Manufacturer Number:396-026-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at a steady 3A amperage. With two rows and a total of 26 positions spaced at .125 inches, it offers seamless integration for your board-to-board connections. The right angle mount orientation and -40 to 105°C operating temperature range further enhance versatility, making it ideal for various applications in the electronics industry. Trust in this high-quality component for efficient and secure signal transfer in your projects.