396-026-560-203

Heilind Number:EDA396-026-560-203
Manufacturer:EDAC
Manufacturer Number:396-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless signal transmission. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows and a total of 26 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and standard .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.