396-026-560-207

Heilind Number:EDA396-026-560-207
Manufacturer:EDAC
Manufacturer Number:396-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-207

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this black connector features 26 positions in a straight mount orientation, with two rows for efficient organization. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact materials, it ensures reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this top-of-the-line device.