396-026-560-208

Heilind Number:EDA396-026-560-208
Manufacturer:EDAC
Manufacturer Number:396-026-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-208

Detailed Description

Experience seamless connectivity with our dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. Featuring 26 positions and a 0.125-inch pitch, it offers ample space for secure connections on your PCB. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its 3A amperage and versatile design for all your board-to-board PCB connection needs.