396-026-560-258

Heilind Number:EDA396-026-560-258
Manufacturer:EDAC
Manufacturer Number:396-026-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-258

Detailed Description

Enhance connectivity within your circuit designs with our dual-row Card Edge Connector, designed for seamless integration onto PCBs. Boasting 26 positions with a .125-inch pitch, this connector ensures reliable contact points for optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stable performance even in harsh operating conditions ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance, making it a versatile solution for various electronic applications. Upgrade your connectivity standards with this essential component.