396-026-560-802

Heilind Number:EDA396-026-560-802
Manufacturer:EDAC
Manufacturer Number:396-026-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed to deliver reliable performance in various applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a total of 26 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is an essential component for achieving optimal functionality and performance. Trust in its quality and efficiency for all your connectivity needs.