396-026-560-803

Heilind Number:EDA396-026-560-803
Manufacturer:EDAC
Manufacturer Number:396-026-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for efficiency, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, each positioned at a pitch of .125 inches, this connector ensures seamless data transmission. Its 26 positions offer ample room for your board-to-board connections, while the straight mount orientation guarantees a secure fit. Operable in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Upgrade your setup with this high-performance connector, a must-have in the realm of PCB connectivity.