396-026-560-812

Heilind Number:EDA396-026-560-812
Manufacturer:EDAC
Manufacturer Number:396-026-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted with precision from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows of 26 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it ensures seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation and compact design make it perfect for space-constrained setups. Elevate your electronics with this essential component, a must-have in any engineer's toolkit.