396-026-560-858

Heilind Number:EDA396-026-560-858
Manufacturer:EDAC
Manufacturer Number:396-026-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-858

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 26 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for data or power applications, this connector can handle it all, with a 3A amperage rating and an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for various board-to-board PCB setups. Trust in its reliability for seamless connectivity in your electronic projects.