396-026-560-878

Heilind Number:EDA396-026-560-878
Manufacturer:EDAC
Manufacturer Number:396-026-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-026-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-026-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a black color finish and sleek straight mount orientation, it seamlessly integrates into your setup. The 26 positions, distributed across 2 rows, offer ample connectivity options for your applications. Crafted from top-quality Copper Alloy, the contacts guarantee reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Trust in its 3 A amperage and precision .125-inch pitch to deliver consistent performance. Upgrade your connectivity solutions with this essential component.