396-027-520-101

Heilind Number:EDA396-027-520-101
Manufacturer:EDAC
Manufacturer Number:396-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 27 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for applications in the electronics industry.