396-027-520-102

Heilind Number:EDA396-027-520-102
Manufacturer:EDAC
Manufacturer Number:396-027-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. Featuring a single row design with 27 copper alloy contacts, it provides optimal power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment and secure mating. Suitable for a wide range of environments, it offers an operating temperature range of -40 to 105 °C. Trust in our top-quality connector for seamless and efficient circuit connections in your projects.