396-027-520-103

Heilind Number:EDA396-027-520-103
Manufacturer:EDAC
Manufacturer Number:396-027-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-103

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in your electronic systems. With a row spacing of .2 inches and a pitch of .125 inches, this connector offers precise positioning for 27 contact positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a stable and secure connection. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board connections. Trust in our high-quality connector to optimize your electronic designs and ensure reliable performance.