396-027-520-104

Heilind Number:EDA396-027-520-104
Manufacturer:EDAC
Manufacturer Number:396-027-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-104

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in circuit boards. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row configuration and Copper Alloy contact material, it guarantees efficient power transfer at an amperage of 3 A. Boasting 27 positions at a pitch of .125 inches, it offers ample connectivity options with precise signal transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Explore our range of connectors for more innovative solutions.