396-027-520-108

Heilind Number:EDA396-027-520-108
Manufacturer:EDAC
Manufacturer Number:396-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and reliability. Featuring a single row layout and 27 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this Straight-mount Card Edge Connector for efficient and secure board-to-board connections.