396-027-520-112

Heilind Number:EDA396-027-520-112
Manufacturer:EDAC
Manufacturer Number:396-027-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 27 positions, it offers ample space for efficient data transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless and robust board-to-board connections.