396-027-520-158

Heilind Number:EDA396-027-520-158
Manufacturer:EDAC
Manufacturer Number:396-027-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-158

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a single row layout and a total of 27 positions, it offers ample room for intricate PCB designs. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it's designed for precise and efficient assembly. Whether straight-mounted or at an angle, its versatile orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.