396-027-520-608

Heilind Number:EDA396-027-520-608
Manufacturer:EDAC
Manufacturer Number:396-027-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-520-608

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in PCB assemblies. With a single row layout and 27 positions, it offers reliable performance for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Ideal for board-to-board PCB connections, this connector is a vital component in ensuring smooth and secure electrical connections.