396-027-521-103

Heilind Number:EDA396-027-521-103
Manufacturer:EDAC
Manufacturer Number:396-027-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black appearance and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a 3 A amperage capacity and copper alloy contact material, it guarantees high performance. Featuring 27 positions in a single row, it offers ample connectivity options with a .125-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Explore our range of connectors for top-tier PCB interconnect solutions.