396-027-521-104

Heilind Number:EDA396-027-521-104
Manufacturer:EDAC
Manufacturer Number:396-027-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-521-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for PCB applications. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.