396-027-521-112

Heilind Number:EDA396-027-521-112
Manufacturer:EDAC
Manufacturer Number:396-027-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-521-112

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 27 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.