396-027-521-612

Heilind Number:EDA396-027-521-612
Manufacturer:EDAC
Manufacturer Number:396-027-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-521-612

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row housing with 27 copper alloy contact positions, ensuring reliable power transfer at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment for optimal performance. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for any project requiring board-to-board connectivity. Elevate your circuitry with this essential component.