396-027-521-678

Heilind Number:EDA396-027-521-678
Manufacturer:EDAC
Manufacturer Number:396-027-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-521-678

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration onto PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a total of 27 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a low amperage of 3 A. Its .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies the assembly process, making it a must-have component in your inventory. Upgrade your PCB connections today with this reliable Card Edge Connector.