396-027-522-101

Heilind Number:EDA396-027-522-101
Manufacturer:EDAC
Manufacturer Number:396-027-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for streamlined PCB connectivity. Designed for efficiency, this connector boasts a single row layout with 27 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a sleek black finish and straight mount orientation, it not only offers functionality but also adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.