396-027-522-107

Heilind Number:EDA396-027-522-107
Manufacturer:EDAC
Manufacturer Number:396-027-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-107

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Its sleek black design adds a touch of sophistication while its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With a single row layout and 27 positions, it offers seamless integration onto PCBs. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.