396-027-522-108

Heilind Number:EDA396-027-522-108
Manufacturer:EDAC
Manufacturer Number:396-027-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 27 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage capacity accommodates high-power applications. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environmental conditions. Elevate your PCB assembly process with this essential component.