396-027-522-158

Heilind Number:EDA396-027-522-158
Manufacturer:EDAC
Manufacturer Number:396-027-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a single row with 27 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Whether for industrial or commercial use, its straight mount orientation offers versatility in integration. Upgrade your connectivity solutions with this black Card Edge Connector.