396-027-522-602

Heilind Number:EDA396-027-522-602
Manufacturer:EDAC
Manufacturer Number:396-027-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for precision and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable operation. With an amperage rating of 3A, it guarantees efficient power transmission. The Copper Alloy contact material and .125-inch pitch provide optimal conductivity, while the 27 positions accommodate multiple connections. Perfect for board-to-board applications, its straight mount orientation and compact form factor make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.