396-027-522-603

Heilind Number:EDA396-027-522-603
Manufacturer:EDAC
Manufacturer Number:396-027-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 27 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.