396-027-522-604

Heilind Number:EDA396-027-522-604
Manufacturer:EDAC
Manufacturer Number:396-027-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage, perfect for powering various electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With a single row configuration and 27 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your setup with this essential component for superior connectivity.