396-027-522-607

Heilind Number:EDA396-027-522-607
Manufacturer:EDAC
Manufacturer Number:396-027-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-027-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-027-522-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row with 27 positions, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. The copper alloy contact material and 3A amperage rating provide reliable power transmission. Whether you're designing PCBs for industrial or commercial use, this connector, suitable for a straight mount orientation, is essential. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications. Upgrade your connectivity solutions with this high-quality connector.